
The AS85049 Series connector features a silver plated shell and contacts, with a shielded design for improved signal integrity. Constructed from aluminium, this connector meets the requirements of MIL-DTL-26482 and is compliant with RoHS regulations. Available in a single unit quantity, the connector has a shell size of 10mm and is plated with electroless nickel for added durability.
Checking distributor stock and pricing after the page loads.
Amphenol M85049/6-4N technical specifications.
| Color | Silver |
| Features | Shielded |
| Material | Aluminium |
| Military Standard | MIL-DTL-26482 |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 10 |
| RoHS | Compliant |
No datasheet is available for this part.