
The M85049/78-25W09 backshell is a shielded, aluminium component with a green finish. It is part of the AS85049 series and meets the military standard MIL-DTL-38999. The backshell is made of aluminium with a cadmium plating and has a shell size of 25mm. It is sold individually.
Amphenol M85049/78-25W09 technical specifications.
| Color | Green |
| Features | Shielded |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Plating | Cadmium |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 25 |
| RoHS | Not Compliant |
No datasheet is available for this part.