Backshell 90° 13 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol M85049/79-13W02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Aluminum |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 13 |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M85049/79-13W02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.