The M85049/79-15W02 is an aluminium backshell with a cadmium plating, meeting the MIL-DTL-38999 military standard. It is available in a single unit quantity. The backshell is made of aluminium and features a shielded design. It is suitable for use in applications where a high level of durability and resistance to corrosion is required.
Checking distributor stock and pricing after the page loads.
Amphenol M85049/79-15W02 technical specifications.
| Color | Green |
| Features | Shielded |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Plating | Cadmium |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 15 |
| RoHS | Not Compliant |
No datasheet is available for this part.