
This aluminum backshell is 20mm in size, features a green color and shielded design, and meets the MIL-DTL-26482 military standard. It is made from aluminum and cadmium materials, with a cadmium plating. The backshell is not RoHS compliant and is sold individually.
Checking distributor stock and pricing after the page loads.
Amphenol M85049/8-15W technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| Features | Shielded |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-26482 |
| Package Quantity | 1 |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| RoHS | Not Compliant |
No datasheet is available for this part.
