
Backshell Adapter 180° 18 Shell Size Electroless Nickel
Checking distributor stock and pricing after the page loads.
Amphenol M85049/82-18N03 technical specifications.
| Color | Silver |
| Material | Aluminium |
| Military Standard | MIL-DTL-26482 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | AS85049 |
| Shell Size | 18 |
| RoHS | Compliant |
No datasheet is available for this part.