
This 11mm aluminium circular connector is a military-grade component, compliant with MIL-DTL-38999 and SAE AS85049 standards. It features a silver-plated electroless nickel finish and is made from aluminium. The connector is unshielded and has a single unit quantity. It is RoHS compliant and suitable for use in military applications.
Checking distributor stock and pricing after the page loads.
| Color | Silver |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | Military, SAE AS85049 |
| Shell Material | Aluminium |
| Shell Size | 11 |
| Shielding | Unshielded |
| RoHS | Compliant |