
This is a single Aluminium 11mm unshielded circular connector from Amphenol, meeting the MIL-DTL-38999 military standard. It features a cadmium plating and is part of the SAE AS85049 series. The connector is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Material | Aluminium |
| Shell Size | 11 |
| Shielding | Unshielded |
| RoHS | Not Compliant |