
This 17mm aluminium unshielded backshell is made from aluminium material with electroless nickel plating. It meets the military standard MIL-DTL-38999 and is compliant with RoHS regulations. The backshell is available in a single unit quantity and is part of the Amphenol M85049/88 series.
Checking distributor stock and pricing after the page loads.
Amphenol M85049/88-17N02 technical specifications.
| Color | Silver |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | Military, SAE AS85049 |
| Shell Material | Aluminium |
| Shell Size | 17 |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.