
This 17W circular connector features a green colour and is constructed from aluminium with cadmium plating. It meets the military standard MIL-DTL-38999 and is part of the SAE AS85049 series. The connector is unshielded and has an outside diameter of 1.406inch, making it suitable for various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol M85049/88-17W03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-38999 |
| Outside Diameter | 1.406inch |
| Package Quantity | 1 |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Material | Aluminium |
| Shell Size | 17 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 16.26mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol M85049/88-17W03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
