
This 21mm aluminium circular connector is a military-grade component with a silver plated finish. It meets the MIL-DTL-38999 standard and is not shielded. The connector is made of aluminium and is available individually. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Color | Silver |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | Military, SAE AS85049 |
| Shell Material | Aluminium |
| Shell Size | 21 |
| Shielding | Unshielded |
| RoHS | Compliant |