This 25mm aluminium backshell is manufactured by Amphenol and meets the military standard MIL-DTL-38999. It has an outside diameter of 1.891 inches and is plated with electroless nickel. The backshell is unshielded and compliant with RoHS regulations. It is part of the SAE AS85049 series and is available as a single unit.
Checking distributor stock and pricing after the page loads.
| Color | Silver |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Outside Diameter | 1.891inch |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | Military, SAE AS85049 |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Shielding | Unshielded |
| RoHS | Compliant |
