
This 15mm aluminium backshell is unshielded and features a green colour with cadmium plating. It is manufactured to military standard MIL-DTL-38999 and is part of the SAE AS85049 series. The backshell is made from aluminium and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Amphenol M85049/89-15W03 technical specifications.
| Color | Green |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Material | Aluminium |
| Shell Size | 15 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
No datasheet is available for this part.
