This 19mm aluminium backshell is made from silver-coloured aluminium material and features electroless nickel plating. It is compliant with the RoHS directive and meets the military standard MIL-DTL-38999. The backshell is unshielded and is available individually, packaged in a quantity of one.
Checking distributor stock and pricing after the page loads.
Amphenol M85049/90-19N03 technical specifications.
| Color | Silver |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | Military, SAE AS85049 |
| Shell Material | Aluminium |
| Shell Size | 19 |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.