
This aluminum cable connector features a silver finish and supports a cable diameter of 11.61mm. It is unshielded and compliant with the Military SAE AS85049 series. The connector is made of aluminum and is available individually.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol M850493815N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol M850493815N technical specifications.
| Package/Case | Aluminum |
| Color | Silver |
| Material | Aluminium |
| Mount | Cable |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| Series | Military, SAE AS85049 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 11.61mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M850493815N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.