
This aluminum cable connector features a green color and a 15.6mm wire/cable diameter. It is unshielded and compliant with the Military SAE AS85049 series. The connector is made of aluminum and cadmium materials, with cadmium plating. It is packaged individually and has an aluminum package/case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol M850493817W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol M850493817W technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| Material | Aluminium, Cadmium |
| Mount | Cable |
| Package Quantity | 1 |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| Series | Military, SAE AS85049 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 15.6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M850493817W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.