
This connector features a 19mm shell size, unshielded design, and is constructed from aluminium with a cadmium plating. It meets the requirements of the MIL-DTL-38999 military standard and is part of the SAE AS85049 series. The connector is mounted via a cable and has a straight orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol M850493819W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol M850493819W technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| Series | Military, SAE AS85049 |
| Shell Size | 19 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 16.1mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M850493819W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
