
AMPHENOL PCD M85049/49-2-14W. STRAIN RELIEF, SIZE 12/14, ALUMINIUM
Checking distributor stock and pricing after the page loads.
Amphenol M8504949214W technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| Series | Military, SAE AS85049 |
| Shell Size | 14 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 12.09mm |
| RoHS | Compliant |
No datasheet is available for this part.
