Sign in to ask questions about the Amphenol MA3CG-S2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MA3CG-S2 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 46.5 |
| Product Diameter (mm) | 26.5 |
| Type | Cord Grip |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 130°C |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MA3CG-S2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.