The MB01HE09-10SN(072) is a 10-contact circular cable mount connector with a SKT to RCP gender configuration. It features a crimp termination method and a straight body orientation. This connector is designed for use in applications where a high voltage rating is required, with a maximum rating of 250VAC. It can operate over a temperature range of -40°C to 125°C. The connector is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VAC |
| Max Current Rating | 3A |
| Tradename | Micro-B™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |