Conn Circular PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port Micro-B™ Automotive Reel
Amphenol MB01TA10-15PN(574) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VAC |
| Max Current Rating | 3A |
| Tradename | Micro-B™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol MB01TA10-15PN(574) to view detailed technical specifications.
No datasheet is available for this part.