This circular connector features a straight body orientation and a crimp termination method. It has six terminals and a single port. The connector is rated for a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It can withstand a maximum voltage rating of 600VAC.
Amphenol MB10A10-06SY technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol MB10A10-06SY to view detailed technical specifications.
No datasheet is available for this part.