This circular connector features 6 SKT contacts, crimp termination, and a straight body orientation. It is designed for wall mount applications and can operate between -65°C and 200°C. The connector has a maximum voltage rating of 600VAC.
Amphenol MB10A10-6S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
Download the complete datasheet for Amphenol MB10A10-6S to view detailed technical specifications.
No datasheet is available for this part.