Conn Circular SKT 19 POS Crimp ST Wall Mount 19 Terminal 1 Port
Amphenol MB10A14-19S technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 19 |
| Contact Gender | FEMALE |
| Manufacturer Series | MB10 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.