Conn Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port
Amphenol MB10R14-04PW technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| Manufacturer Series | MB10R |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol MB10R14-04PW to view detailed technical specifications.
No datasheet is available for this part.