The Amphenol MB14A14-04PW is a circular connector with a 4-pin configuration, suitable for applications requiring a maximum voltage rating of 600VAC. It features a straight body orientation and is designed for jam nut mounting. The connector operates within a temperature range of -65°C to 200°C, making it suitable for use in a variety of environments. The Amphenol MB14A14-04PW is a general-purpose circular connector, compliant with relevant industry standards.
Amphenol MB14A14-04PW technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.