The Amphenol MB14A14-05SX(LC) is a circular connector with 5 SKT contacts and 5 RCP terminals. It features a crimp termination method and a straight body orientation. The connector is designed for mounting with a jam nut and has a maximum operating temperature range of -65C to 200C. It is rated for 600VAC and is suitable for use in a variety of applications.
Amphenol MB14A14-05SX(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 5 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.