This 15-pin circular connector features a straight body orientation and a crimp termination method. It has a maximum operating temperature range of -65°C to 200°C and a maximum voltage rating of 600VAC. The connector is designed for use with a jam nut mount and has a gender of RCP. It is suitable for applications requiring a high voltage rating and a wide operating temperature range.
Amphenol MB14A14-15P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 15 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.