MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle
Amphenol MB14G14-19PX technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 19 |
| Contact Gender | MALE |
| Manufacturer Series | MB14G |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.