The MB14R14-05P circular connector features a 5-pin PIN gender configuration with a maximum voltage rating of 600VAC. It has a straight body orientation and is terminated via crimp. The connector is designed for use in applications where a jam nut mounting method is required. It operates over a temperature range of -65°C to 200°C.
Amphenol MB14R14-05P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 5 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.