The MB14R14-05SY circular connector features a 5-contact SKT design with RCP gender and a maximum operating voltage of 600VAC. It is constructed with a crimp termination method and has a straight body orientation. The connector is rated for use in temperatures ranging from -65°C to 200°C and is suitable for applications requiring a jam nut mounting style.
Amphenol MB14R14-05SY technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 5 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.