This circular connector features 9 SKT contacts, crimp termination, and a straight body orientation. It is designed for use in applications requiring high voltage ratings, with a maximum operating temperature range of -65°C to 200°C. The connector is suitable for use in a variety of environments, including those with high temperatures. The jam nut mounting method provides a secure and reliable connection.
Amphenol MB14R14-09S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 9 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.