This circular connector features a 9-contact SKT (socket) receptacle and RCP (receptacle) contact, with a termination method of crimp. It is designed for use in applications with a maximum operating temperature of -65°C to 200°C and a maximum voltage rating of 600VAC. The connector is mounted using a jam nut and has a straight body orientation.
Amphenol MB14R14-09SX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 9 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.