The MB14R14-18PX(LC) is a circular connector with 18 PIN contacts and a maximum operating voltage of 600VAC. It features a crimp termination method and a straight body orientation. The connector is designed for use in environments with temperatures ranging from -65°C to 200°C. It is suitable for applications requiring a jam nut mounting style.
Amphenol MB14R14-18PX(LC) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 18 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 18 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.