This circular connector features 19 contacts with a crimp termination method and a straight body orientation. It has a maximum operating temperature range of -65 to 200°C and can withstand a maximum voltage rating of 600VAC. The connector is mounted using a jam nut and has a single port.
Amphenol MB14R14-19PY technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 19 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.