This circular connector features a 4-pin design with a crimp termination method and a straight body orientation. It is rated for operation between -65°C and 200°C and has a maximum voltage rating of 600VAC. The connector is designed for use with a jam nut mounting method and is suitable for a variety of applications.
Amphenol MB14W14-04P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.