This circular connector features 19 contacts with a crimp termination method and a straight body orientation. It is designed for use in applications where a high voltage rating is required, with a maximum operating voltage of 600VAC. The connector has a temperature range of -65°C to 200°C and is mounted using a jam nut. It is suitable for use in a variety of industries and applications.
Amphenol MB14W14-19P(190) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 19 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
No datasheet is available for this part.