This circular connector features a straight body orientation with a crimp termination method and a jam nut mounting style. It has four contacts and a maximum operating temperature range of -65°C to 200°C. The connector is rated for 600VAC and has a single port with a socket (SKT) and receptacle (RCP) configuration.
Amphenol MB14W14-4S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
No datasheet is available for this part.