The MB16A16-23SW(LC) is a 23-contact circular cable mount connector from Amphenol. It features a crimp termination method and a straight body orientation. This connector has a maximum operating temperature range of -65°C to 200°C and a maximum voltage rating of 600VAC. It is designed for cable mount applications and is suitable for use in a variety of environments.
Amphenol MB16A16-23SW(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 23 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 23 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol MB16A16-23SW(LC) to view detailed technical specifications.
No datasheet is available for this part.