
This 9-contact circular connector is designed for cable mount applications and features a maximum voltage rating of 630VDC or 630VAC. It can handle a maximum current of 30A and operates within a temperature range of -20 to 130°C. The connector has a product diameter of 27mm and is available in a straight body orientation.
Sign in to ask questions about the Amphenol MB1CKN0900 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MB1CKN0900 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Product Diameter (mm) | 27 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 130°C |
| Gender | M |
| Max Voltage Rating | 630VDC|630VAC |
| Max Current Rating | 30A |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8538908140 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MB1CKN0900 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.