Conn Rectangular SKT 46 POS 2.54mm Wire Wrap ST Thru-Hole Medical
Amphenol MB2-046W-(711) technical specifications.
| Type | Rectangular |
| Contact Gender | SKT |
| Number of Contacts | 46 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Max Voltage Rating | 1300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol MB2-046W-(711) to view detailed technical specifications.
No datasheet is available for this part.