The MB4-060P-(739) is a 60-contact rectangular connector with a 2.54mm terminal pitch. It features a straight body orientation and is designed for through-hole mounting. The connector has a maximum operating temperature range of -65°C to 125°C and a maximum voltage rating of 1300VAC. It is suitable for applications requiring high current and voltage handling.
Amphenol MB4-060P-(739) technical specifications.
| Type | Rectangular |
| Contact Gender | SKT |
| Number of Contacts | 60 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 1300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.