The MB4-268P-(719) connector features a rectangular design with 268 contacts, a terminal pitch of 2.54mm, and a termination method of solder. It has a maximum operating temperature range of -65°C to 125°C and is designed for through-hole mounting. The connector has a maximum current rating of 3A and a maximum voltage rating of 1300VAC.
Amphenol MB4-268P-(719) technical specifications.
| Type | Rectangular |
| Contact Gender | SKT |
| Number of Contacts | 268 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 1300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.