The MB4-268P-(738) connector features a rectangular design with 268 SKT contacts and a 2.54mm terminal pitch. It is rated for operation between -65°C and 125°C and can withstand a maximum voltage of 1300VAC. The connector is designed for through-hole mounting and has a maximum current rating of 3A.
Amphenol MB4-268P-(738) technical specifications.
| Type | Rectangular |
| Contact Gender | SKT |
| Number of Contacts | 268 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 1300VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.