Amphenol MB4FSR-B17 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 68.5 |
| Product Diameter (mm) | 26.5 |
| Type | Flex Grip |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 130°C |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8538904000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol MB4FSR-B17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.