The MC3CG-S6 connector is a grey zinc cable connector with IP67, waterproof, and dust tight ratings. It is available in bulk packaging with 18 connectors per package. The connector is not radiation hardened and is not Reach SVHC compliant. It is, however, RoHS compliant. The connector is part of the MotionGrade M40 C series.
Amphenol MC3CG-S6 technical specifications.
| Color | Grey |
| Material | Zinc |
| Mount | Cable |
| Package Quantity | 18 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MotionGrade™ M40 C |
| Wire/Cable Diameter | 24mm |
| RoHS | Compliant |
No datasheet is available for this part.