Sign in to ask questions about the Amphenol MC3CG-S7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MC3CG-S7 technical specifications.
| Color | Grey |
| Material | Zinc |
| Mount | Cable |
| Package Quantity | 18 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MotionGrade™ M40 C |
| Wire/Cable Diameter | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MC3CG-S7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.