
This 16.3mm straight-row connector features a white housing and operates within a temperature range of -30°C to 105°C. It is not radiation hardened and is not RoHS compliant. The connector has a pitch of 3.5mm and is oriented in a straight configuration.
Sign in to ask questions about the Amphenol MCHMHPE03WH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MCHMHPE03WH technical specifications.
| Housing Color | White |
| Length | 16.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MCHMHPE03WH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.