Sign in to ask questions about the Amphenol MCHMHPE08WH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MCHMHPE08WH technical specifications.
| Depth | 31.4mm |
| Gender | Male |
| Housing Color | White |
| Length | 26.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MCHMHPE08WH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
