Sign in to ask questions about the Amphenol MCHMHPE20WH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MCHMHPE20WH technical specifications.
| Housing Color | White |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Rows | 2 |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MCHMHPE20WH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.